- RS stock no.:
- 165-3101
- Mfr. Part No.:
- 61000
- Manufacturer:
- Crecia
Discontinued product
- RS stock no.:
- 165-3101
- Mfr. Part No.:
- 61000
- Manufacturer:
- Crecia
Legislation and Compliance
Not Applicable
Product Details
KimTowel Paper Wipes
Pack of 50 industry standard paper wipes. These are 4-ply type and are very reasonable and absorbent
Specification
Attribute | Value |
---|---|
Wipe Type | Tissues |
Application | Industrial Cleaning |
Wet/Dry | Dry |
Package Type | Box |
Number of Wipes per Pack | 50 |
Ply | 4 |
Wiper Size | 380 x 330mm |
Colour | Brown |
Trade Name | キムタオル |
Repeat/Single Use | Single Use |