- RS stock no.:
- 245-7363
- Mfr. Part No.:
- BMA456
- Manufacturer:
- Bosch Sensortec
Discontinued product
- RS stock no.:
- 245-7363
- Mfr. Part No.:
- BMA456
- Manufacturer:
- Bosch Sensortec
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- PH
Product Details
The Bosch sensortec BMA456 is a Accelerometer.The BMA456 is an ultra-small, triaxial, low-g high performance acceleration sensor with digital interfaces. The sensor is suitable for low-power and demanding consumer electronics applications. It detects wrist tilt, tab/double tab and enables plug n play step counting especially in wearable devices.
Digital resolutionis 16 Bit
Resolution (in ±2g range) is 0.06 mg
FIFO data buffer is 1kB
Supply voltage (VDD) is 1.62 v to 3.6 v
Temperature range is -40 to +85°C
Current Consumption is 150 μA
LGA package is 2 x 2 x 0.65 mm³
Resolution (in ±2g range) is 0.06 mg
FIFO data buffer is 1kB
Supply voltage (VDD) is 1.62 v to 3.6 v
Temperature range is -40 to +85°C
Current Consumption is 150 μA
LGA package is 2 x 2 x 0.65 mm³
Specification
Attribute | Value |
---|---|
Sensor Type | Accelerometer |
Number of Axis | 3 |
Technology | Digital |
Mounting Type | Surface Mount |
Interface Type | I2C, SPI |