- RS stock no.:
- 245-7359
- Mfr. Part No.:
- BHI260AP
- Manufacturer:
- Bosch Sensortec
Discontinued product
- RS stock no.:
- 245-7359
- Mfr. Part No.:
- BHI260AP
- Manufacturer:
- Bosch Sensortec
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
The Bosch Sensortec BHI260AP provides an ideal all-in-one solution for always-on sensor applications such as fitness tracking, pedestrian positioning, machine learning analytics and orientation estimation. BHI260AP is a smart sensor that includes a wide variety of software functionalities, a 32-bit customer programmable microcontroller, and a 6-axis IMU all in one package.
Operating Voltage is 1.8
Self-learning AI software
Personalized fitness tracking
Swim analytics.
Pedestrian always-on position tracking
Self-learning AI software
Personalized fitness tracking
Swim analytics.
Pedestrian always-on position tracking
Specification
Attribute | Value |
---|---|
Sensor Type | Accelerometer, Gyroscope |
Number of Axis | 6 |
Technology | Digital |
Mounting Type | Surface Mount |
Interface Type | I2C, SPI |