- RS stock no.:
- 193-9571
- Mfr. Part No.:
- TLE4964-3M
- Manufacturer:
- Infineon
Discontinued product
- RS stock no.:
- 193-9571
- Mfr. Part No.:
- TLE4964-3M
- Manufacturer:
- Infineon
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
The TLE4964-3M is an integrated Hall effect switch designed specifically for highly accurate applications with superior supply voltage capability, operating temperature range and temperature stability of the magnetic thresholds.
3.0 V to 32 V operating supply voltage
Operation from unregulated power supply
Reverse polarity protection (-18 V)
Overvoltage capability up to 42 V without external resistor
Output overcurrent & overtemperature protection
Active error compensation
High stability of magnetic thresholds
Low jitter (typ. 0.35 μs)
High ESD performance
Small SMD package PG-SOT23-3-15 (TLE4964-3M)
Target Applications:
Position detection applications.
Operation from unregulated power supply
Reverse polarity protection (-18 V)
Overvoltage capability up to 42 V without external resistor
Output overcurrent & overtemperature protection
Active error compensation
High stability of magnetic thresholds
Low jitter (typ. 0.35 μs)
High ESD performance
Small SMD package PG-SOT23-3-15 (TLE4964-3M)
Target Applications:
Position detection applications.
Specification
Attribute | Value |
---|---|
Sensor Type | Hall Effect Sensors |
Mounting Type | Surface Mount |
Magnetic Type | Unipolar |
Maximum Operating Supply Voltage | 32 V |
Minimum Operating Supply Voltage | 3 V |
Package Type | PG-SOT23 |
Pin Count | 3 |
Maximum Operating Temperature | +170 °C |
Minimum Operating Temperature | -40 °C |
- RS stock no.:
- 193-9571
- Mfr. Part No.:
- TLE4964-3M
- Manufacturer:
- Infineon