Recently searched

    Analog Devices 3-Axis Surface Mount Sensor, LCC, I2C, SPI, 14-Pin

    RS stock no.:
    139-1743P
    Mfr. Part No.:
    ADXL356BEZ
    Manufacturer:
    Analog Devices
    Analog Devices
    View all Motion Sensor ICs
    44 Available from UK/Europe in 4–6 working days for collection or delivery to major cities (Heavy, hazardous or lithium product excluded. Delivery T&C's apply)
    Add to Basket
    units

    Not Available for premium delivery

    Added

    Price (Excl VAT) Each (Supplied in a Tray)

    R 1,523.19

    (exc. VAT)

    R 1,751.67

    (inc. VAT)

    unitsPer unit
    5 - 9R 1,523.19
    10 +R 1,477.49
    Packaging Options:
    RS stock no.:
    139-1743P
    Mfr. Part No.:
    ADXL356BEZ
    Manufacturer:
    Analog Devices

    Legislation and Compliance


    Product Details

    ADXL356 & ADXL357 3-Axis MEMS Accelerometers


    These 3-axis MEMs accelerometers from Analog Devices offer low noise, low drift and low power consumption with outstanding long term stability. The ADXL356 devices have analogue outputs and are available with ±10g/20g or ±10g/40g measurement ranges; the ADXL357 has SPI/I2C digital outputs with a measurement range of ±10g/20g/40g. All three accelerometers include an on-chip temperature sensor and are housed in compact 14-pad LCC packages.

    • ADXL356BEZ Analogue output, ±10g or ±20g
    • ADXL356CEZ Analogue output, ±10g or ±40g
    • ADXL357BEZ Digital output, ±10.24g, ±20.48g or ±40.96g


    Accelerometers, Analog Devices

    Specification

    AttributeValue
    Sensor TypeAccelerometer
    Number of Axis3
    TechnologyAnalogue
    Mounting TypeSurface Mount
    Interface TypeI2C, SPI
    Maximum Frequency Response1500Hz
    Maximum Operating Supply Voltage3.6 V
    Minimum Operating Supply Voltage2.25 V
    Package TypeLCC
    Sensitivity43.2 mV/g, 86.4mV/g
    Pin Count14
    Maximum Operating Temperature+125 °C
    Minimum Operating Temperature-40 °C
    44 Available from UK/Europe in 4–6 working days for collection or delivery to major cities (Heavy, hazardous or lithium product excluded. Delivery T&C's apply)
    Add to Basket
    units

    Not Available for premium delivery

    Added

    Price (Excl VAT) Each (Supplied in a Tray)

    R 1,523.19

    (exc. VAT)

    R 1,751.67

    (inc. VAT)

    unitsPer unit
    5 - 9R 1,523.19
    10 +R 1,477.49
    Packaging Options: