AD630JNZ, ,Modulator/Demodulator ,Balanced 2MHz ,20-Pin PDIP
- RS stock no.:
- 183-1922
- Mfr. Part No.:
- AD630JNZ
- Manufacturer:
- Analog Devices
View this category
Temporarily out of stock - back order for despatch when stock is available
Price (Excl VAT) Each
R 790.38
(exc. VAT)
R 908.94
(inc. VAT)
units | Per unit |
1 - 9 | R 790.38 |
10 + | R 770.62 |
Packaging Options:
- RS stock no.:
- 183-1922
- Mfr. Part No.:
- AD630JNZ
- Manufacturer:
- Analog Devices
- COO (Country of Origin):
- PH
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- PH
Product Details
Recovers signal from 100 dB noise
2 MHz channel bandwidth
45 V/μs slew rate
Low crosstalk: −120 dB at 1 kHz, −100 dB at 10 kHz
Pin programmable, closed-loop gains of ±1 and ±2
0.05% closed-loop gain accuracy and match
100 μV channel offset voltage (AD630)
350 kHz full power bandwidth
Chips available
Applications
Balanced modulation and demodulation
Synchronous detection
Phase detection
Quadrature detection
Phase sensitive detection
Lock in amplification
Square wave multiplication
2 MHz channel bandwidth
45 V/μs slew rate
Low crosstalk: −120 dB at 1 kHz, −100 dB at 10 kHz
Pin programmable, closed-loop gains of ±1 and ±2
0.05% closed-loop gain accuracy and match
100 μV channel offset voltage (AD630)
350 kHz full power bandwidth
Chips available
Applications
Balanced modulation and demodulation
Synchronous detection
Phase detection
Quadrature detection
Phase sensitive detection
Lock in amplification
Square wave multiplication
Specification
Attribute | Value |
Device Type | Modulator/Demodulator |
Modulation Type | Balanced |
Maximum I/Q Frequency | 2MHz |
Programmable | Yes |
Mounting Type | Surface Mount |
Package Type | PDIP |
Pin Count | 20 |
Maximum Supply Current | 5 mA |
Typical Output Power | 600mW |
Dimensions | 26.92 x 7.11 x 4.95mm |
Height | 4.95mm |
Length | 26.92mm |
Maximum Operating Supply Voltage | 16.5 V |
Width | 7.11mm |
Minimum Operating Temperature | +70 °C |
Minimum Operating Supply Voltage | -5 V |
Maximum Operating Temperature | +70 °C |