- RS stock no.:
- 175-7901
- Mfr. Part No.:
- 704.905.5/D
- Manufacturer:
- EAO
Discontinued product
- RS stock no.:
- 175-7901
- Mfr. Part No.:
- 704.905.5/D
- Manufacturer:
- EAO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CH
Product Details
For the third switching element the terminal marking insert is to be ordered separately
Specification
Attribute | Value |
---|---|
Voltage Rating | 500V ac |
Contact Configuration | SPDT |
Terminal Type | Quick Connect |
Current Rating | 6A |
For Use With | Series 04 Switches |