PUI Audio 0.025 W Speaker 28 mm Dia. 8.2 mm, 28mm
- RS stock no.:
- 686-817
- Mfr. Part No.:
- AR03032MR-2
- Manufacturer:
- PUI Audio
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
R 40,22
(exc. VAT)
R 46,25
(inc. VAT)
FREE delivery for orders over R 1,500.00
Temporarily out of stock
- Shipping from 30 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | R 40.22 |
| 10 - 24 | R 39.21 |
| 25 - 99 | R 38.03 |
| 100 - 499 | R 36.51 |
| 500 + | R 35.05 |
*price indicative
- RS stock no.:
- 686-817
- Mfr. Part No.:
- AR03032MR-2
- Manufacturer:
- PUI Audio
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | PUI Audio | |
| Product Type | Speaker | |
| Sound Level | 129dB | |
| Sub Type | Speaker | |
| Tone Type | Sine Wave | |
| Rated Power | 0.025W | |
| Cone Material | Polyethylene Terephthalate | |
| Frequency | 20000Hz | |
| Impedance | 32Ω | |
| Diameter | 28mm | |
| Height | 8.2mm | |
| Standards/Approvals | RoHS | |
| Width | 28mm | |
| Select all | ||
|---|---|---|
Brand PUI Audio | ||
Product Type Speaker | ||
Sound Level 129dB | ||
Sub Type Speaker | ||
Tone Type Sine Wave | ||
Rated Power 0.025W | ||
Cone Material Polyethylene Terephthalate | ||
Frequency 20000Hz | ||
Impedance 32Ω | ||
Diameter 28mm | ||
Height 8.2mm | ||
Standards/Approvals RoHS | ||
Width 28mm | ||
- COO (Country of Origin):
- CN
The PUI Audio 30mm round receiver with a height of 4.9mm, features a resonant frequency of 130Hz and operates within a temperature range of -20°C to 60°C. It has a 32-ohm impedance and delivers an SPL of 119dB. The diaphragm is MADE from Mylar, and the magnet is Ndfeb for optimal performance. With a resonant frequency tolerance of ±20% and a tolerance of 3dB, it operates within a frequency range of 0.02kHz to 20kHz.
Low 130 Hz resonant frequency
High 129 dB output with 800mV in Artificial Ear (1cm)
High 25mW max input power
Related links
- PUI Audio 0.025 W Speaker 28 mm Dia. 8.2 mm, 28mm
- PUI Audio 3 W Miniature Speaker 28 mm Dia. 16.5 mm
- PUI Audio 3 W Miniature Speaker 28 mm Dia. 16.5 mm, 32mm
- PUI Audio 0.01 W Speaker 9.5 mm Dia. 5.1 mm, 9.5mm
- PUI Audio 0.005 W Speaker 10 mm Dia. 3.03 mm, 10mm
- PUI Audio 0.01 W Speaker 14 mm Dia. 3.6 mm, 14mm
- PUI Audio 0.005 W Speaker 11 mm Dia. 4.65 mm, 11mm
- PUI Audio 0.005 W Speaker 10 mm Dia. 4.2 mm, 10mm
