Visaton Miniature Speaker
- RS stock no.:
- 526-816
- Mfr. Part No.:
- 3050
- Manufacturer:
- Visaton
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
R 4 087,32
(exc. VAT)
R 4 700,42
(inc. VAT)
FREE delivery for orders over R 1,500.00
In Stock
- Plus 8 unit(s) shipping from 20 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | R 4,087.32 |
| 5 + | R 3,985.14 |
*price indicative
- RS stock no.:
- 526-816
- Mfr. Part No.:
- 3050
- Manufacturer:
- Visaton
Specification
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Visaton | |
| Product Type | Miniature Speaker | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Visaton | ||
Product Type Miniature Speaker | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
Related links
- Visaton Miniature Speaker
- Visaton 8 Ω 2 W Miniature Speaker 50 mm Dia., 9 mm Lead Length 18 mm
- Visaton Horn Speaker
- Visaton Portable Speaker
- PUI Audio 1 W Miniature Speaker
- PUI Audio 0.8 W Miniature Speaker
- Visaton 8 Ω 1 W Miniature Speaker 8.7 mm Dia. 5.3 mm, 1.4cm
- Visaton 8 Ω 0.5 W Miniature Speaker 28 mm Dia. 6.2mm
