Infineon XMC4500F100K1024ACXQSA1, 32bit ARM Cortex M4 Microcontroller, XMC4000, 120MHz, 1.024 MB Flash, 100-Pin LQFP
- RS stock no.:
- 826-9106
- Mfr. Part No.:
- XMC4500F100K1024ACXQSA1
- Manufacturer:
- Infineon
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS stock no.:
- 826-9106
- Mfr. Part No.:
- XMC4500F100K1024ACXQSA1
- Manufacturer:
- Infineon
Technical data sheets
Legislation and Compliance
Exempt
Product Details
XMC4500 32-Bit Industrial Microcontrollers, Infineon
The DAVETM 3 software is a free tool chain that helps develop the software with the XMC4000 Series to utilise the hardware features. The DAVE tool incorporates all the features from existing DAVE tools and includes the IDE, Compiler, Debugger and low-level code generation. It is easy to use therefore the embedded code is called DAVE Apps; they can be downloaded and configured from the web. The free application code design lets you add as many apps as you need for your application from evaluation to production (E2P).
Download DAVETM for free at www.infineon.com/DAVE
Download DAVETM for free at www.infineon.com/DAVE
ARM® Cortex™-M4, 120 MHz, including single cycle DSP MAC and floating point unit (FPU)
1 MB eFlash including hardware ECC
160Kb SRAM (XMC4504 128Kb)
12-channel DMA
IEEE 1588 compliant Ethernet MAC
USB 2.0 full-speed on-the-go
Comprehensive set of timers and PWM, Delta-sigma Demodulator, Position Interface
4x 12-bit ADC kernels with up to 26 channels, 2x 12-bit DAC
6x multi function serial interface modules configurable to SPI, I2C, I2S, UART
3x CAN nodes
External bus interface supporting SDRAM, SRAM, NOR-/NAND-Flash and memory-mapped I/O devices (i.e. LCD)
SD/MMC interface
Touch interface & LED Matrix
Battery-backed real-time clock with calender function and timebase or external wake-up capabilities
1 MB eFlash including hardware ECC
160Kb SRAM (XMC4504 128Kb)
12-channel DMA
IEEE 1588 compliant Ethernet MAC
USB 2.0 full-speed on-the-go
Comprehensive set of timers and PWM, Delta-sigma Demodulator, Position Interface
4x 12-bit ADC kernels with up to 26 channels, 2x 12-bit DAC
6x multi function serial interface modules configurable to SPI, I2C, I2S, UART
3x CAN nodes
External bus interface supporting SDRAM, SRAM, NOR-/NAND-Flash and memory-mapped I/O devices (i.e. LCD)
SD/MMC interface
Touch interface & LED Matrix
Battery-backed real-time clock with calender function and timebase or external wake-up capabilities
Specification
Attribute | Value |
---|---|
Family Name | XMC4000 |
Package Type | LQFP |
Mounting Type | Surface Mount |
Pin Count | 100 |
Device Core | ARM Cortex M4 |
Data Bus Width | 32bit |
Program Memory Size | 1.024 MB |
Maximum Frequency | 120MHz |
RAM Size | 160 kB |
USB Channels | 1 |
Number of SPI Channels | 2 |
Typical Operating Supply Voltage | 3.3 V |
Number of CAN Channels | 1 |
Number of I2C Channels | 1 |
Number of UART Channels | 1 |
Minimum Operating Temperature | -40 °C |
Maximum Number of Ethernet Channels | 1 |
Dimensions | 14 x 14 x 1.4mm |
Width | 14mm |
Number of LIN Channels | 1 |
Height | 1.4mm |
ADCs | 3 (8 x 12 bit) |
Length | 14mm |
Maximum Operating Temperature | +125 °C |
Number of ADC Units | 3 |
Instruction Set Architecture | ARM |
Number of Ethernet Channels | 1 |
Program Memory Type | Flash |
- RS stock no.:
- 826-9106
- Mfr. Part No.:
- XMC4500F100K1024ACXQSA1
- Manufacturer:
- Infineon