Analog Devices ADUC812BSZ, 8bit 8052 Microcontroller, ADuC8, 16MHz, 640 B, 8 kB Flash, 52-Pin MQFP
- RS stock no.:
- 523-6197
- Mfr. Part No.:
- ADUC812BSZ
- Manufacturer:
- Analog Devices
Image representative of range
View all Microcontrollers
1 Available from UK/Europe in 4–6 working days for collection or delivery to major cities (Heavy, hazardous or lithium product excluded. Delivery T&C's apply)
Price (Excl VAT) Each
R 419.69
(exc. VAT)
R 482.64
(inc. VAT)
units | Per unit |
1 - 9 | R 419.69 |
10 - 24 | R 409.20 |
25 - 49 | R 396.92 |
50 - 99 | R 381.04 |
100 + | R 365.80 |
Packaging Options:
- RS stock no.:
- 523-6197
- Mfr. Part No.:
- ADUC812BSZ
- Manufacturer:
- Analog Devices
Technical data sheets
Legislation and Compliance
Product Details
8052 Core Microcontrollers, Analog Devices
Specification
Attribute | Value |
Family Name | ADuC8 |
Package Type | MQFP |
Mounting Type | Surface Mount |
Pin Count | 52 |
Device Core | 8052 |
Data Bus Width | 8bit |
Program Memory Size | 640 B, 8 kB |
Maximum Frequency | 16MHz |
RAM Size | 256 B |
USB Channels | 0 |
Number of SPI Channels | 1 |
Number of USART Channels | 0 |
Typical Operating Supply Voltage | 2.7 → 5.25 V |
Number of CAN Channels | 0 |
Number of I2C Channels | 1 |
Number of UART Channels | 1 |
Height | 2.1mm |
Number of LIN Channels | 0 |
Dimensions | 10.2 x 10.2 x 2.1mm |
Program Memory Type | Flash |
Number of Ethernet Channels | 0 |
Number of PCI Channels | 0 |
Instruction Set Architecture | CISC |
Number of ADC Units | 1 |
Maximum Operating Temperature | +85 °C |
ADCs | 8 x 12 bit |
Length | 10.2mm |
Minimum Operating Temperature | -40 °C |
Width | 10.2mm |
1 Available from UK/Europe in 4–6 working days for collection or delivery to major cities (Heavy, hazardous or lithium product excluded. Delivery T&C's apply)
Price (Excl VAT) Each
R 419.69
(exc. VAT)
R 482.64
(inc. VAT)
units | Per unit |
1 - 9 | R 419.69 |
10 - 24 | R 409.20 |
25 - 49 | R 396.92 |
50 - 99 | R 381.04 |
100 + | R 365.80 |
Packaging Options: