- RS stock no.:
- 145-0976
- Mfr. Part No.:
- DM320107
- Manufacturer:
- Microchip
- RS stock no.:
- 145-0976
- Mfr. Part No.:
- DM320107
- Manufacturer:
- Microchip
Technical data sheets
Legislation and Compliance
Product Details
PIC32MM0256GPM064 USB Curiosity Board
This PIC32MM Curiosity Development Board features the eXtreme Low-Power (XLP), PIC32MM GPM family of low-cost microcontrollers. The board is a simple and easy to use platform that facilitates quick PIC32MM evaluation, experimentation and application prototyping.
25MHz PIC32MM0256GPM064 32-bit microcontroller with 256KB ECC Flash memory, 32KB RAM
PICkit On-Board (PKOB) programmer/debugger circuit
USB micro-B socket for PKOB connection to host PC
USB micro-B socket for USB 2.0 Host connection
On-board MIC5528 +3.3V LDO regulator
2 x User LEDs
User RGB LED
MCLR reset pushbutton
3 x User pushbuttons
10kΩ potentiometer for analogue input
Prototyping area
ICSP header for external debugger such as MPLAB REAL ICE or MPLAB ICD 3
2 x 36-pin GPIO expansion socket headers
2 x MikroBUS sockets for Click expansion boards
2 x X32 expansion headers compatible with PIC32 Audio Codec Daughter Card (RS 904-8427)
10-pin ACP socket header
Powered from USB connection
Full compatibility with MPLAB X IDE, MPLAB Xpress IDE and MPLAB Code Configurator
PIC32 Development Tools
Specification
Attribute | Value |
---|---|
Classification | Development Board |
Kit Name | PIC32MM USB Curiosity |
Technology | MCU |
Device Core | MIPS® MicroAptiv™ |
Processor Family Name | PIC |
Processor Part Number | PIC32MM |
Processor Type | MCU |