RS PRO Bar Square Bar, 0.125in W, 0.125 in H, 1 m L

Image representative of range

Subtotal (1 unit)*

R 471,14

(exc. VAT)

R 541,81

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 47 unit(s) shipping from 14 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +R 471.14

*price indicative

RS stock no.:
800-481
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Bar

Form

Square Bar

Length

1m

Width

0.125in

Height

0.125in

Standards/Approvals

BS2874/CZ121M

Hardness

130 to 150 HV

Thermal Conductivity

123W/mK

Density

8.47g/cm³

COO (Country of Origin):
PL
The RS Pro Brass square bar is a high-machinability alloy designed for precision engineering and decorative applications. Its unique composition allows for easy machining, making it Ideal for manufacturing intricate components and architectural fittings.

High lead content ensures exceptional chip control during machining processes

Excellent hot formability allows for versatile fabrication in demanding environments

Natural lubricity reduces the need for cutting fluids, enhancing productivity

Polishes to a high finish, providing an aesthetic appeal for visible components

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy