Analog Devices 33MHz MEMS Oscillator, 5-Pin TSOT-23, ±2.5% ±300ppm, LTC1799CS5#TRMPBF
- RS stock no.:
- 168-4214
- Mfr. Part No.:
- LTC1799CS5#TRMPBF
- Manufacturer:
- Analog Devices
Image representative of range
View all MEMS Oscillators
Temporarily out of stock - back order for despatch when stock is available
Price (Excl VAT) Each (On a Reel of 500)
R 66.725
(exc. VAT)
R 76.734
(inc. VAT)
units | Per unit | Per Reel* |
500 + | R 66.725 | R 33,362.50 |
*price indicative |
- RS stock no.:
- 168-4214
- Mfr. Part No.:
- LTC1799CS5#TRMPBF
- Manufacturer:
- Analog Devices
- COO (Country of Origin):
- US
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
Programmable Oscillators SMT, Linear Technology
Specification
Attribute | Value |
Oscillator Type | MEMS |
Maximum Output Frequency | 33MHz |
Frequency Stability | ±300ppm |
Frequency Tolerance | ±2.5% |
Mounting Type | Surface Mount |
Package Type | TSOT-23 |
Pin Count | 5 |
Dimensions | 2.9 x 1.75 x 0.9mm |
Length | 2.9mm |
Width | 1.75mm |
Height | 0.9mm |
Maximum Operating Temperature | 70°C |
Minimum Operating Temperature | 0°C |