- RS stock no.:
- 163-0053
- Mfr. Part No.:
- NBXHBA019LNHTAG
- Manufacturer:
- onsemi
- RS stock no.:
- 163-0053
- Mfr. Part No.:
- NBXHBA019LNHTAG
- Manufacturer:
- onsemi
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
NBX
Crystal Oscillators 7x5mm Ceramic case
Specification
Attribute | Value |
---|---|
Oscillator Type | Clock |
Package Type | CLCC |
Mounting Type | Surface Mount |
Minimum Operating Temperature | -40°C |
Height | 1.9mm |
Maximum Operating Temperature | 85°C |
Width | 5mm |
Length | 7mm |
Dimensions | 7 x 5 x 1.9mm |