Recently searched

    Analog Devices 1MHz MEMS Oscillator, 6-Pin DFN, ±2.4% ±90ppm, LTC6992CDCB-1#TRMPBF

    RS stock no.:
    153-3546
    Mfr. Part No.:
    LTC6992CDCB-1#TRMPBF
    Manufacturer:
    Analog Devices
    Analog Devices

    Image representative of range

    View all MEMS Oscillators
    Temporarily out of stock - back order for despatch when stock is available
    Add to Basket
    units

    This product is currently unavailable to backorder.

    Unfortunately, we don’t have this product in stock and it’s not available to backorder at this time.

    Added

    Price (Excl VAT) Each (On a Reel of 500)

    R 68.734

    (exc. VAT)

    R 79.044

    (inc. VAT)

    unitsPer unitPer Reel*
    500 +R 68.734R 34,367.00
    *price indicative
    RS stock no.:
    153-3546
    Mfr. Part No.:
    LTC6992CDCB-1#TRMPBF
    Manufacturer:
    Analog Devices
    COO (Country of Origin):
    US

    Legislation and Compliance

    COO (Country of Origin):
    US

    Product Details

    PWM Controllers, Linear Technology




    Specification

    AttributeValue
    Oscillator TypeMEMS
    Maximum Output Frequency1MHz
    Frequency Tolerance±2.4%
    Frequency Stability±90ppm
    Mounting TypeSurface Mount
    Package TypeDFN
    Pin Count6
    Dimensions3 x 2 x 0.75mm
    Length3mm
    Width2mm
    Height0.75mm
    Maximum Operating Temperature70°C
    Minimum Operating Temperature0°C
    Temporarily out of stock - back order for despatch when stock is available
    Add to Basket
    units

    This product is currently unavailable to backorder.

    Unfortunately, we don’t have this product in stock and it’s not available to backorder at this time.

    Added

    Price (Excl VAT) Each (On a Reel of 500)

    R 68.734

    (exc. VAT)

    R 79.044

    (inc. VAT)

    unitsPer unitPer Reel*
    500 +R 68.734R 34,367.00
    *price indicative