Elma 16 ppr Pulse Quadrature Mechanical Rotary Encoder with a 6 mm Round Shaft (Not Indexed), Through Hole
- RS stock no.:
- 783-611
- Mfr. Part No.:
- E33-VT632-M03T
- Manufacturer:
- Elma
Image representative of range
Subtotal (1 unit)*
R 521,42
(exc. VAT)
R 599,63
(inc. VAT)
FREE delivery for orders over R 1,500.00
Temporarily out of stock
- Shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | R 521.42 |
*price indicative
- RS stock no.:
- 783-611
- Mfr. Part No.:
- E33-VT632-M03T
- Manufacturer:
- Elma
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Elma | |
| Product Type | Mechanical Rotary Encoder | |
| Pulses Per Revolution | 16ppr | |
| Shaft Style | Round | |
| Shaft Diameter | 6mm | |
| Encoder Reading | Quadrature | |
| Encoder Signal | 2 Bit Quadrature | |
| Mount Type | Through Hole | |
| Shaft Length | 16mm | |
| Index Output | Not Indexed | |
| Maximum Operating Speed | 60rpm | |
| Mounting Hole Diameter | 6 mm | |
| Termination Style | Through Hole | |
| Standards/Approvals | No | |
| Series | E33 | |
| Current Rating | 10mA | |
| Select all | ||
|---|---|---|
Brand Elma | ||
Product Type Mechanical Rotary Encoder | ||
Pulses Per Revolution 16ppr | ||
Shaft Style Round | ||
Shaft Diameter 6mm | ||
Encoder Reading Quadrature | ||
Encoder Signal 2 Bit Quadrature | ||
Mount Type Through Hole | ||
Shaft Length 16mm | ||
Index Output Not Indexed | ||
Maximum Operating Speed 60rpm | ||
Mounting Hole Diameter 6 mm | ||
Termination Style Through Hole | ||
Standards/Approvals No | ||
Series E33 | ||
Current Rating 10mA | ||
The Encoder offers standard resolution options of either 16 or 32 detents. It is available with or without an integrated push button for added functionality. With a rotational life of up to 1 million revolutions. The encoder delivers up to 4.5 Ncm switching torque, maintaining consistency over its lifetime. Equipped with gold plated contacts. Housed in a robust metal casing, the encoder features a stainless steel or brass shaft.
IP68 shaft and front panel sealing
ROHS compliant
Lead free
Related links
- Elma 16 ppr Pulse 2 Bit Quadrature Mechanical Rotary Encoder with a 12.7 mm Slotted Shaft (Not Indexed), Through Hole
- Elma 16 ppr Pulse Quadrature Mechanical Rotary Encoder with a 6 mm Round Shaft (Not Indexed), Through Hole
- Elma 16 ppr Pulse 2 Bit Quadrature Mechanical Rotary Encoder with a 8.5 mm Metal Flatted Shaft Shaft (Not Indexed),
- Elma 16 ppr Pulse 2 Bit Quadrature Mechanical Rotary Encoder with a 6 mm Slotted Shaft
- Bourns 15 ppr Pulse Quadrature Mechanical Rotary Encoder with a 2 mm (Not Indexed)
- Bourns 15 ppr Pulse Quadrature Mechanical Rotary Encoder with a 2 mm (Not Indexed), PCB
- Elma 8 ppr Pulse 2 Bit Quadrature Mechanical Rotary Encoder with a 6 mm Slotted Shaft
- Elma 16 ppr Pulse Mechanical Rotary Encoder
