- RS stock no.:
- 179-1846
- Mfr. Part No.:
- 73415-4670
- Manufacturer:
- Molex
10 Available from UK/Europe in 4–6 working days for collection or delivery to major cities (Heavy, hazardous or lithium product excluded. Delivery T&C's apply)
Not Available for premium delivery
Added
Price (Excl VAT) Each (In a Pack of 5)
R 98,176
(exc. VAT)
R 112,902
(inc. VAT)
Units | Per unit | Per Pack* |
5 - 20 | R 98,176 | R 490,88 |
25 - 45 | R 95,722 | R 478,61 |
50 + | R 92,85 | R 464,25 |
*price indicative |
- RS stock no.:
- 179-1846
- Mfr. Part No.:
- 73415-4670
- Manufacturer:
- Molex
Technical data sheets
Legislation and Compliance
Product Details
HDM Board-to-Board Backplane Header, Vertical, Press-Fit, Open End, 72 Circuits
Specification
Attribute | Value |
---|---|
Coaxial Connector Type | MCX Connector |
Gender | Female |
Mounting Type | Edge Mount |
Impedance | 50Ω |
Body Orientation | Straight |
Operating Frequency | 6GHz |
Body Plating | Gold over Nickel |
Series | 73415 |
Contact Material | Beryllium Copper |
Contact Plating | Gold over Nickel |