- RS stock no.:
- 179-1776
- Mfr. Part No.:
- 73366-0030
- Manufacturer:
- Molex
375 Available from UK/Europe in 4–6 working days for collection or delivery to major cities (Heavy, hazardous or lithium product excluded. Delivery T&C's apply)
Not Available for premium delivery
Added
Price (Excl VAT) Each (In a Pack of 5)
R 52,648
(exc. VAT)
R 60,545
(inc. VAT)
Units | Per unit | Per Pack* |
5 - 20 | R 52,648 | R 263,24 |
25 - 45 | R 51,332 | R 256,66 |
50 + | R 49,792 | R 248,96 |
*price indicative |
- RS stock no.:
- 179-1776
- Mfr. Part No.:
- 73366-0030
- Manufacturer:
- Molex
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
50 Ohms, RF Adapter SMB Plug to SMA Jack, One Piece Per Bag
Specification
Attribute | Value |
---|---|
Gender | Female |
Coaxial Connector Type | MCX Connector |
Mounting Type | Through Hole |
Impedance | 50Ω |
Body Orientation | Right Angle |
Size | Micro Miniature |
Operating Frequency | 6GHz |
Body Plating | Nickel |
Series | 73366 |
Contact Material | Beryllium Copper |
Contact Plating | Gold |