- RS stock no.:
- 178-9894
- Mfr. Part No.:
- 73366-0030
- Manufacturer:
- Molex
320 Available from UK/Europe in 4–6 working days for collection or delivery to major cities (Heavy, hazardous or lithium product excluded. Delivery T&C's apply)
Not Available for premium delivery
Added
Price (Excl VAT) Each (In a Tray of 80)
R 41,222
(exc. VAT)
R 47,405
(inc. VAT)
Units | Per unit | Per Tray* |
80 + | R 41,222 | R 3 297,76 |
*price indicative |
- RS stock no.:
- 178-9894
- Mfr. Part No.:
- 73366-0030
- Manufacturer:
- Molex
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
50 Ohms, RF Adapter SMB Plug to SMA Jack, One Piece Per Bag
Specification
Attribute | Value |
---|---|
Gender | Female |
Coaxial Connector Type | MCX Connector |
Mounting Type | Through Hole |
Impedance | 50Ω |
Body Orientation | Right Angle |
Size | Micro Miniature |
Operating Frequency | 6GHz |
Body Plating | Nickel |
Series | 73366 |
Contact Material | Beryllium Copper |
Contact Plating | Gold |