- RS stock no.:
- 742-2123
- Mfr. Part No.:
- LV429670
- Manufacturer:
- Schneider Electric
Discontinued product
- RS stock no.:
- 742-2123
- Mfr. Part No.:
- LV429670
- Manufacturer:
- Schneider Electric
Technical data sheets
Legislation and Compliance
Not Applicable
Product Details
Compact Circuit Breakers
LV series compact circuit breakers.
Specification
Attribute | Value |
---|---|
Range | NSX Range |
Series | LV |
Number of Poles | 3 |
Current Rating | 100A |
Breaking Capacity at Maximum Voltage Rating | 10 kA |
Rated AC Voltage | 690V |
Mounting Style | Fixed |
Length | 161mm |
Width | 105mm |
Depth | 86mm |
Circuit Breaker Type | MCCB |