- RS stock no.:
- 885-6268
- Mfr. Part No.:
- 3000766
- Manufacturer:
- Phoenix Contact
On back order for despatch 2024/09/03
Not Available for premium delivery
Added
Price (Excl VAT) 1 Box of 10
R 33 407,58
(exc. VAT)
R 38 418,72
(inc. VAT)
Box(es) | Per Box | Per unit* |
1 - 9 | R 33 407,58 | R 3 340,758 |
10 - 14 | R 32 572,39 | R 3 257,239 |
15 + | R 31 595,22 | R 3 159,522 |
*price indicative |
- RS stock no.:
- 885-6268
- Mfr. Part No.:
- 3000766
- Manufacturer:
- Phoenix Contact
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Electronic circuit breaker, reset input and status output, nominal current: 10 A
Specification
Attribute | Value |
---|---|
Range | EC |
Series | EC 1 |
Current Rating | 10A |
Rated DC Voltage | 12V |
Mounting Style | On Base Element |
Length | 80mm |
Width | 12.5mm |