- RS stock no.:
- 885-6261
- Mfr. Part No.:
- 3000763
- Manufacturer:
- Phoenix Contact
7 Available from UK/Europe in 4–6 working days for collection or delivery to major cities (Heavy, hazardous or lithium product excluded. Delivery T&C's apply)
Not Available for premium delivery
Added
Price (Excl VAT) 1 Box of 6
R 8 936,40
(exc. VAT)
R 10 276,86
(inc. VAT)
Box(es) | Per Box | Per unit* |
1 - 9 | R 8 936,40 | R 1 489,40 |
10 - 14 | R 8 712,99 | R 1 452,165 |
15 + | R 8 451,60 | R 1 408,60 |
*price indicative |
- RS stock no.:
- 885-6261
- Mfr. Part No.:
- 3000763
- Manufacturer:
- Phoenix Contact
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Electronic circuit breaker, reset input and status output, nominal current: 4 A
Specification
Attribute | Value |
---|---|
Range | EC |
Series | EC 1 |
Current Rating | 4A |
Rated DC Voltage | 12V |
Mounting Style | On Base Element |
Length | 80mm |
Width | 12.5mm |