SAM Aluminium Air Grease Gun, 0.4L
- RS stock no.:
- 666-854
- Mfr. Part No.:
- RC1880-2
- Manufacturer:
- SAM
Subtotal (1 unit)*
R 1 828,59
(exc. VAT)
R 2 102,88
(inc. VAT)
FREE delivery for orders over R 1,500.00
Stocked by manufacturer
- Ready to ship from 22 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | R 1,828.59 |
*price indicative
- RS stock no.:
- 666-854
- Mfr. Part No.:
- RC1880-2
- Manufacturer:
- SAM
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Air Grease Gun | |
| Capacity | 0.4L | |
| Material | Aluminium | |
| Overall Length | 57mm | |
| Standards/Approvals | LRQA Certified ISO 9001 | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Air Grease Gun | ||
Capacity 0.4L | ||
Material Aluminium | ||
Overall Length 57mm | ||
Standards/Approvals LRQA Certified ISO 9001 | ||
Exempt
- COO (Country of Origin):
- TW
The SAM Spot-by-spot grease gun is designed for efficiency in greasing applications, showcasing an aluminium body and a robust moulded zinc pump head that guarantees durability. Ideal for both professionals and DIY enthusiasts, this grease gun excels in delivering precise application with its stroke-by-stroke operation. The built-in mechanical grease suction and compression system ensures seamless priming, making it reliable for tough jobs. Additionally, it comes with rigid and flexible greasing extensions, allowing versatility in usage. With a fluid capacity ranging from 0.3 to 0.4 litres, this tool is perfectly engineered to enhance productivity while ensuring a neat and controlled grease application.
Aluminium body provides lightweight durability for prolonged use
Moulded zinc pump head enhances impact and crushing resistance
Mechanically engineered for lossless priming ensuring reliability during operation
Stroke by stroke operation offers precise control over grease application
Includes rigid and flexible greasing extensions for added versatility
Steel tank with ridges adds rigidity making it suitable for demanding tasks
Sealing with O ring and ball valve ensures secure operation
Compact design allows for ease of handling and storage
