SMC SYJ5000 series 2 station G Solenoid Valve for use with Manifold Base, SS5YJ5-20-02-00F-Q
- RS stock no.:
- 778-599
- Mfr. Part No.:
- SS5YJ5-20-02-00F-Q
- Manufacturer:
- SMC
Subtotal (1 unit)*
R 416,18
(exc. VAT)
R 478,61
(inc. VAT)
FREE delivery for orders over R 1,500.00
Stocked by manufacturer
- Ready to ship from 06 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | R 416.18 |
*price indicative
- RS stock no.:
- 778-599
- Mfr. Part No.:
- SS5YJ5-20-02-00F-Q
- Manufacturer:
- SMC
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Number of Stations | 2 | |
| Product Type | Solenoid Valve | |
| Port Size | 1/8G | |
| Connection Thread Standard | G | |
| Series | SYJ5000 | |
| Sub Type | Solenoid Valve | |
| Port Type | Port 5 | |
| Body Material | Aluminium Die Cast | |
| Hazardous Area Certification | CE | |
| Port Gender | Female | |
| Standards/Approvals | UKCA | |
| For Use With | Manifold Base | |
| Model Number | SS5YJ5-20-02-00F-Q | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Number of Stations 2 | ||
Product Type Solenoid Valve | ||
Port Size 1/8G | ||
Connection Thread Standard G | ||
Series SYJ5000 | ||
Sub Type Solenoid Valve | ||
Port Type Port 5 | ||
Body Material Aluminium Die Cast | ||
Hazardous Area Certification CE | ||
Port Gender Female | ||
Standards/Approvals UKCA | ||
For Use With Manifold Base | ||
Model Number SS5YJ5-20-02-00F-Q | ||
- COO (Country of Origin):
- JP
The SMC Solenoid Valve is designed for efficient pneumatic control in industrial automation systems. It features a Compact body with reinforced stainless steel pilot valve covers, ensuring durability and reliability in demanding environments.
Ambient and fluid temperature tolerance from –10 to 50 °C
Dust proof enclosure conforming to IP65 standards
Related links
- SMC SYJ5000 series 20 station G Manifold Base, SS5YJ5-20-04-00F-Q
- SMC SYJ5000 series 5 station G Manifold
- SMC SYJ5000 series 2 station G Manifold Base, SS5YJ5-41-02-M5F-Q
- SMC SYJ5000 series 3 station G Manifold Base, SS5YJ5-41-03-M5F-Q
- SMC SYJ5000 series 6 station G Manifold Base, SS5YJ5-42-06-C6F-Q
- SMC SYJ500 series 2 station G Manifold Base, SS3YJ5-20-02-00F-Q
- SMC SS5Y7 series 2 station G Manifold
- SMC SY7000 series 2 station G Manifold
