EMERSON – AVENTICS 8985 series 1 station G Pneumatic Valve, 8985044044
- RS stock no.:
- 777-600
- Mfr. Part No.:
- 8985044044
- Manufacturer:
- EMERSON – AVENTICS
Subtotal (1 unit)*
R 8 896,85
(exc. VAT)
R 10 231,38
(inc. VAT)
FREE delivery for orders over R 1,500.00
Stocked by manufacturer
- Ready to ship from 14 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | R 8,896.85 |
*price indicative
- RS stock no.:
- 777-600
- Mfr. Part No.:
- 8985044044
- Manufacturer:
- EMERSON – AVENTICS
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EMERSON – AVENTICS | |
| Product Type | Pneumatic Valve | |
| Number of Stations | 1 | |
| Connection Thread Standard | G | |
| Port Size | G 1 | |
| Series | 8985 | |
| Sub Type | Single Station Sub Base | |
| Port Type | Threaded | |
| Body Material | Die Cast Aluminium | |
| Hazardous Area Certification | Non-Hazardous Area | |
| Port Gender | Female | |
| Standards/Approvals | ISO 5599-1 | |
| Model Number | 8985044044 | |
| Select all | ||
|---|---|---|
Brand EMERSON – AVENTICS | ||
Product Type Pneumatic Valve | ||
Number of Stations 1 | ||
Connection Thread Standard G | ||
Port Size G 1 | ||
Series 8985 | ||
Sub Type Single Station Sub Base | ||
Port Type Threaded | ||
Body Material Die Cast Aluminium | ||
Hazardous Area Certification Non-Hazardous Area | ||
Port Gender Female | ||
Standards/Approvals ISO 5599-1 | ||
Model Number 8985044044 | ||
Exempt
- COO (Country of Origin):
- DE
The EMERSON – AVENTICS flow control component is designed to regulate the flow of Air through tubing systems. Its robust construction allows for precise control, maintaining optimal performance in various applications.
Constructed with brass for durability and reliability
Pressure rated up to 265 psi for versatile applications
Temperature range from -20 °F to 230 °F ensures performance in diverse environments
Reusable design reduces replacement costs and extends product life
Related links
- EMERSON – AVENTICS 8985 series 1 station G Pneumatic Valve, 8985041404
- EMERSON – AVENTICS 8985 series 1 station ISO 5599-1 Pneumatic Valve, 8985049012
- EMERSON – AVENTICS CD07 series 1 station G Pneumatic Valve, 8985072042
- EMERSON – AVENTICS CD07 series 1 station G Pneumatic Valve, 8985072082
- EMERSON – AVENTICS CD07 series 1 station G Pneumatic Valve, 8985072062
- EMERSON – AVENTICS 1825 series 1 station G Pneumatic Valve for use with HV Series Valves, 1825503202
- EMERSON – ASCO 542 series 1 station G Pneumatic Valve, 35500562
- EMERSON – ASCO 542 series 1 station G Pneumatic Valve, 35500085
