EMERSON – AVENTICS 8985 series 1 station G Pneumatic Valve, 8985041404
- RS stock no.:
- 777-598
- Mfr. Part No.:
- 8985041404
- Manufacturer:
- EMERSON – AVENTICS
Subtotal (1 unit)*
R 5 353,48
(exc. VAT)
R 6 156,50
(inc. VAT)
FREE delivery for orders over R 1,500.00
Stocked by manufacturer
- Ready to ship from 03 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | R 5,353.48 |
*price indicative
- RS stock no.:
- 777-598
- Mfr. Part No.:
- 8985041404
- Manufacturer:
- EMERSON – AVENTICS
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EMERSON – AVENTICS | |
| Number of Stations | 1 | |
| Product Type | Pneumatic Valve | |
| Connection Thread Standard | G | |
| Port Size | G 3/4 | |
| Series | 8985 | |
| Sub Type | Single Station Sub Base | |
| Port Type | Threaded | |
| Body Material | Aluminium | |
| Hazardous Area Certification | Non-Hazardous Area | |
| Port Gender | Female | |
| Standards/Approvals | ISO 5599-1 | |
| Model Number | 8985041404 | |
| Select all | ||
|---|---|---|
Brand EMERSON – AVENTICS | ||
Number of Stations 1 | ||
Product Type Pneumatic Valve | ||
Connection Thread Standard G | ||
Port Size G 3/4 | ||
Series 8985 | ||
Sub Type Single Station Sub Base | ||
Port Type Threaded | ||
Body Material Aluminium | ||
Hazardous Area Certification Non-Hazardous Area | ||
Port Gender Female | ||
Standards/Approvals ISO 5599-1 | ||
Model Number 8985041404 | ||
Exempt
- COO (Country of Origin):
- DE
The EMERSON – AVENTICS World Thread flow control provides efficient regulation of fluid flow in various applications. Designed to be robust and versatile, it seamlessly integrates into existing systems, enhancing performance and reliability in operational environments.
Pressure rating up to 265 psi ensures dependable performance in demanding conditions
Temperature range accommodates operation from -20 °F to 176 °F
Compatible with a wide range of tube diameters, from 1/8" to 1/2"
Constructed with a helical thread profile for a reliable seal
Related links
- EMERSON – AVENTICS 8985 series 1 station G Pneumatic Valve, 8985044044
- EMERSON – AVENTICS 8985 series 1 station ISO 5599-1 Pneumatic Valve, 8985049012
- EMERSON – AVENTICS CD07 series 1 station G Pneumatic Valve, 8985072042
- EMERSON – AVENTICS CD07 series 1 station G Pneumatic Valve, 8985072082
- EMERSON – AVENTICS CD07 series 1 station G Pneumatic Valve, 8985072062
- EMERSON – AVENTICS 1825 series 1 station G Pneumatic Valve for use with HV Series Valves, 1825503202
- EMERSON – ASCO 542 series 1 station G Pneumatic Valve, 35500562
- EMERSON – ASCO 542 series 1 station G Pneumatic Valve, 35500085
