EMERSON – AVENTICS CD07 series 1 station G Pneumatic Valve, 8985072082
- RS stock no.:
- 777-428
- Mfr. Part No.:
- 8985072082
- Manufacturer:
- EMERSON – AVENTICS
Image representative of range
Subtotal (1 unit)*
R 9 389,26
(exc. VAT)
R 10 797,65
(inc. VAT)
FREE delivery for orders over R 1,500.00
Stocked by manufacturer
- Ready to ship from 15 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | R 9,389.26 |
*price indicative
- RS stock no.:
- 777-428
- Mfr. Part No.:
- 8985072082
- Manufacturer:
- EMERSON – AVENTICS
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EMERSON – AVENTICS | |
| Product Type | Pneumatic Valve | |
| Number of Stations | 1 | |
| Connection Thread Standard | G | |
| Port Size | G 1/2 | |
| Series | CD07 | |
| Port Type | Threaded | |
| Sub Type | Fixed Subbase | |
| Body Material | Aluminium | |
| Hazardous Area Certification | Non-Hazardous Area | |
| Port Gender | Female | |
| Model Number | 8985072082 | |
| Select all | ||
|---|---|---|
Brand EMERSON – AVENTICS | ||
Product Type Pneumatic Valve | ||
Number of Stations 1 | ||
Connection Thread Standard G | ||
Port Size G 1/2 | ||
Series CD07 | ||
Port Type Threaded | ||
Sub Type Fixed Subbase | ||
Body Material Aluminium | ||
Hazardous Area Certification Non-Hazardous Area | ||
Port Gender Female | ||
Model Number 8985072082 | ||
Exempt
- COO (Country of Origin):
- HU
The EMERSON – AVENTICS directional valve offers reliable control of fluid motion in diverse applications, leveraging its robust construction and electrical actuation. This valve is engineered for high performance in demanding environments, ensuring precision and durability in operation.
Constructed for durability with a die-cast zinc housing
Operates effectively under extreme ambient temperatures
Features electrical, mechanical, or pneumatic actuation options
Supports a range of Coil compatibility for versatile use
Designed to withstand voltage fluctuations in harsh conditions
Related links
- EMERSON – AVENTICS CD07 series 1 station G Pneumatic Valve, 8985072062
- EMERSON – AVENTICS CD07 series 1 station G Pneumatic Valve, 8985072042
- EMERSON – AVENTICS CD07 series 2 station G Pneumatic Valve, 3337120252
- EMERSON – AVENTICS CD07 series 2 station G Pneumatic Valve, 3337120232
- EMERSON – AVENTICS CD07 series 2 station G Pneumatic Valve, 3337120242
- EMERSON – AVENTICS CD07 series 2 station G Pneumatic Valve, 3337120272
- EMERSON – AVENTICS CD07 series 2 station G Pneumatic Valve, 3337120282
- EMERSON – AVENTICS CD07 series 2 station G Pneumatic Valve, 3337120222
