EMERSON – AVENTICS CD07 series 1 station G Pneumatic Valve, 8985072062
- RS stock no.:
- 777-427
- Mfr. Part No.:
- 8985072062
- Manufacturer:
- EMERSON – AVENTICS
Image representative of range
Subtotal (1 unit)*
R 7 619,92
(exc. VAT)
R 8 762,91
(inc. VAT)
FREE delivery for orders over R 1,500.00
Stocked by manufacturer
- Ready to ship from 14 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | R 7,619.92 |
*price indicative
- RS stock no.:
- 777-427
- Mfr. Part No.:
- 8985072062
- Manufacturer:
- EMERSON – AVENTICS
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EMERSON – AVENTICS | |
| Product Type | Pneumatic Valve | |
| Number of Stations | 1 | |
| Port Size | G 1/2 | |
| Connection Thread Standard | G | |
| Series | CD07 | |
| Port Type | Threaded | |
| Sub Type | Fixed Subbase | |
| Body Material | Aluminium | |
| Hazardous Area Certification | Non-Hazardous Area | |
| Port Gender | Female | |
| Model Number | 8985072062 | |
| Select all | ||
|---|---|---|
Brand EMERSON – AVENTICS | ||
Product Type Pneumatic Valve | ||
Number of Stations 1 | ||
Port Size G 1/2 | ||
Connection Thread Standard G | ||
Series CD07 | ||
Port Type Threaded | ||
Sub Type Fixed Subbase | ||
Body Material Aluminium | ||
Hazardous Area Certification Non-Hazardous Area | ||
Port Gender Female | ||
Model Number 8985072062 | ||
Exempt
- COO (Country of Origin):
- HU
The EMERSON – AVENTICS valve is expertly engineered for precise control in pneumatic applications. Its Durable design and reliable performance make it suitable for use in demanding environments, ensuring optimal functionality under various conditions.
Offers electrically operated functionality for efficient system integration
Features a Basic valve without Coil for simplified assembly
Supports a maximum control pressure of 10 bar for robust application
Equipped with a manual override for fail-safe operation
Related links
- EMERSON – AVENTICS CD07 series 1 station G Pneumatic Valve, 8985072082
- EMERSON – AVENTICS CD07 series 1 station G Pneumatic Valve, 8985072042
- EMERSON – AVENTICS CD07 series 2 station G Pneumatic Valve, 3337120252
- EMERSON – AVENTICS CD07 series 2 station G Pneumatic Valve, 3337120232
- EMERSON – AVENTICS CD07 series 2 station G Pneumatic Valve, 3337120242
- EMERSON – AVENTICS CD07 series 2 station G Pneumatic Valve, 3337120272
- EMERSON – AVENTICS CD07 series 2 station G Pneumatic Valve, 3337120282
- EMERSON – AVENTICS CD07 series 2 station G Pneumatic Valve, 3337120222
