EMERSON – AVENTICS 8985 series 1 station ISO 5599-1 Pneumatic Valve, 8985049012
- RS stock no.:
- 777-425
- Mfr. Part No.:
- 8985049012
- Manufacturer:
- EMERSON – AVENTICS
Subtotal (1 unit)*
R 303,37
(exc. VAT)
R 348,88
(inc. VAT)
FREE delivery for orders over R 1,500.00
Stocked by manufacturer
- Ready to ship from 07 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | R 303.37 |
*price indicative
- RS stock no.:
- 777-425
- Mfr. Part No.:
- 8985049012
- Manufacturer:
- EMERSON – AVENTICS
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EMERSON – AVENTICS | |
| Number of Stations | 1 | |
| Product Type | Pneumatic Valve | |
| Connection Thread Standard | ISO 5599-1 | |
| Series | 8985 | |
| Sub Type | Blanking | |
| Body Material | Brass | |
| Hazardous Area Certification | Non-Hazardous Area | |
| Standards/Approvals | ISO 5599-1 | |
| Model Number | 8985049012 | |
| Select all | ||
|---|---|---|
Brand EMERSON – AVENTICS | ||
Number of Stations 1 | ||
Product Type Pneumatic Valve | ||
Connection Thread Standard ISO 5599-1 | ||
Series 8985 | ||
Sub Type Blanking | ||
Body Material Brass | ||
Hazardous Area Certification Non-Hazardous Area | ||
Standards/Approvals ISO 5599-1 | ||
Model Number 8985049012 | ||
Exempt
- COO (Country of Origin):
- DE
The EMERSON – AVENTICS world-class flow control device regulates fluid flow accurately in pneumatic systems, ensuring optimal operation with various tube sizes. Its Advanced design ensures high reliability and compatibility with different fittings, making it an essential component for diverse applications.
Pressure rating up to 265 psi, ensuring robust performance in demanding environments
Quick assembly requires fewer turns to secure connections, streamlining installation processes
Related links
- EMERSON – AVENTICS 8985 series 1 station G Pneumatic Valve, 8985044044
- EMERSON – AVENTICS 8985 series 1 station G Pneumatic Valve, 8985041404
- EMERSON – AVENTICS 1825 series ISO 5599-1 Base Plate
- Festo VABF series ISO 5599-1 Manifold for use with Valve Terminal VTSA, 546817
- Festo VABF series ISO 5599-1 Manifold for use with Valve Terminal VTSA, 546823
- Festo VABF series ISO 5599-1 Manifold for use with Valve Terminal VTSA, 546822
- Festo VABF series ISO 5599-1 Manifold for use with Compressed Air in Accordance With ISO8573-1:2010 (7:4:4), 546824
- Norgren MP1 series 1 station ISO G Thread, NPT Sub-Base
