EMERSON – ASCO 542 series 1 station G Pneumatic Valve, 35500085
- RS stock no.:
- 777-219
- Mfr. Part No.:
- 35500085
- Manufacturer:
- EMERSON – ASCO
Image representative of range
Subtotal (1 unit)*
R 1 110,92
(exc. VAT)
R 1 277,56
(inc. VAT)
FREE delivery for orders over R 1,500.00
Stocked by manufacturer
- Ready to ship from 30 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | R 1,110.92 |
*price indicative
- RS stock no.:
- 777-219
- Mfr. Part No.:
- 35500085
- Manufacturer:
- EMERSON – ASCO
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EMERSON – ASCO | |
| Product Type | Pneumatic Valve | |
| Number of Stations | 1 | |
| Port Size | G 3/8 | |
| Connection Thread Standard | G | |
| Series | 542 | |
| Port Type | G 3/8 | |
| Sub Type | Valve | |
| Body Material | Aluminium | |
| Hazardous Area Certification | No | |
| Port Gender | Female | |
| Standards/Approvals | ISO 55991 | |
| Model Number | 35500085 | |
| Select all | ||
|---|---|---|
Brand EMERSON – ASCO | ||
Product Type Pneumatic Valve | ||
Number of Stations 1 | ||
Port Size G 3/8 | ||
Connection Thread Standard G | ||
Series 542 | ||
Port Type G 3/8 | ||
Sub Type Valve | ||
Body Material Aluminium | ||
Hazardous Area Certification No | ||
Port Gender Female | ||
Standards/Approvals ISO 55991 | ||
Model Number 35500085 | ||
Exempt
- COO (Country of Origin):
- FR
The EMERSON – ASCO flow control device offers precise regulation of fluid flow, ensuring optimal performance in pneumatic applications. Its robust design is compatible with a variety of tube sizes, allowing for versatile installation options.
Pressure rating up to 265 psi for reliable operation
Temperature range of -20 °F to 176 °F with Buna-N O-ring
Compatible with multiple tube sizes from 1/8" to 1/2"
Rapid assembly due to fewer turns needed for secure connection
Related links
- EMERSON – ASCO 542 series 1 station G Pneumatic Valve, 35500562
- EMERSON – ASCO 542 series 1 station G Pneumatic Valve, 35500169
- EMERSON – ASCO 542 series 1 station G Pneumatic Valve, 35500102
- EMERSON – ASCO 542 series 1 station G Pneumatic Valve, 35500560
- EMERSON – ASCO 542 series 1 station G Pneumatic Valve, 35500101
- EMERSON – ASCO 542 series 1 station G Pneumatic Valve, 35500170
- EMERSON – ASCO 541 series 1 station G Pneumatic Valve, 35500166
- EMERSON – ASCO 543 series 1 station G Pneumatic Valve, 35500171
