EMERSON – AVENTICS CD07 series 2 station G Pneumatic Valve, 3337120282
- RS stock no.:
- 777-218
- Mfr. Part No.:
- 3337120282
- Manufacturer:
- EMERSON – AVENTICS
Image representative of range
Subtotal (1 unit)*
R 4 197,32
(exc. VAT)
R 4 826,92
(inc. VAT)
FREE delivery for orders over R 1,500.00
Stocked by manufacturer
- Ready to ship from 21 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | R 4,197.32 |
*price indicative
- RS stock no.:
- 777-218
- Mfr. Part No.:
- 3337120282
- Manufacturer:
- EMERSON – AVENTICS
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EMERSON – AVENTICS | |
| Product Type | Pneumatic Valve | |
| Number of Stations | 2 | |
| Port Size | G 3/8 | |
| Connection Thread Standard | G | |
| Series | CD07 | |
| Port Type | Threaded | |
| Sub Type | Manifold Strip | |
| Body Material | Aluminium | |
| Hazardous Area Certification | Non-Hazardous Area | |
| Port Gender | Female | |
| Model Number | 3337120282 | |
| Select all | ||
|---|---|---|
Brand EMERSON – AVENTICS | ||
Product Type Pneumatic Valve | ||
Number of Stations 2 | ||
Port Size G 3/8 | ||
Connection Thread Standard G | ||
Series CD07 | ||
Port Type Threaded | ||
Sub Type Manifold Strip | ||
Body Material Aluminium | ||
Hazardous Area Certification Non-Hazardous Area | ||
Port Gender Female | ||
Model Number 3337120282 | ||
Exempt
- COO (Country of Origin):
- HU
The EMERSON – AVENTICS robust spool valve designed for electrically operated control in industrial applications. Its primary function is to efficiently manage directional flow in pneumatic systems, ensuring reliability and performance in demanding environments.
Offers a flow rate of 1200 l/min for effective Air management
Designed with a duty cycle of 100%, ensuring consistent operation
Compatible with an ambient temperature range of -15 °C to 50 °C
Includes manual override functionality for enhanced user control
Related links
- EMERSON – AVENTICS CD07 series 2 station G Pneumatic Valve, 3337120252
- EMERSON – AVENTICS CD07 series 2 station G Pneumatic Valve, 3337120232
- EMERSON – AVENTICS CD07 series 2 station G Pneumatic Valve, 3337120242
- EMERSON – AVENTICS CD07 series 2 station G Pneumatic Valve, 3337120272
- EMERSON – AVENTICS CD07 series 2 station G Pneumatic Valve, 3337120222
- EMERSON – AVENTICS CD07 series 2 station G Pneumatic Valve, 3337120262
- EMERSON – AVENTICS CD07 series 1 station G Pneumatic Valve, 8985072062
- EMERSON – AVENTICS CD07 series 1 station G Pneumatic Valve, 8985072082
