EMERSON – AVENTICS CD07 series 2 station G Pneumatic Valve, 3337120272
- RS stock no.:
- 777-217
- Mfr. Part No.:
- 3337120272
- Manufacturer:
- EMERSON – AVENTICS
Image representative of range
Subtotal (1 unit)*
R 3 887,80
(exc. VAT)
R 4 470,97
(inc. VAT)
FREE delivery for orders over R 1,500.00
Stocked by manufacturer
- Ready to ship from 10 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | R 3,887.80 |
*price indicative
- RS stock no.:
- 777-217
- Mfr. Part No.:
- 3337120272
- Manufacturer:
- EMERSON – AVENTICS
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EMERSON – AVENTICS | |
| Product Type | Pneumatic Valve | |
| Number of Stations | 2 | |
| Port Size | G 3/8 | |
| Connection Thread Standard | G | |
| Series | CD07 | |
| Port Type | Threaded | |
| Sub Type | Manifold Strip | |
| Body Material | Aluminium | |
| Hazardous Area Certification | Non-Hazardous Area | |
| Port Gender | Female | |
| Model Number | 3337120272 | |
| Select all | ||
|---|---|---|
Brand EMERSON – AVENTICS | ||
Product Type Pneumatic Valve | ||
Number of Stations 2 | ||
Port Size G 3/8 | ||
Connection Thread Standard G | ||
Series CD07 | ||
Port Type Threaded | ||
Sub Type Manifold Strip | ||
Body Material Aluminium | ||
Hazardous Area Certification Non-Hazardous Area | ||
Port Gender Female | ||
Model Number 3337120272 | ||
Exempt
- COO (Country of Origin):
- HU
The EMERSON – AVENTICS valve is an electrically operated spool valve suitable for various applications demanding reliability and precision. Its Compact design ensures efficient performance even in challenging environments.
Flow capacity of 1200 l/min enhances operational efficiency
Positive overlapping type assures reliable performance
Designed for ambient temperatures ranging from -15 °C to 50 °C
Manual override with detent ensures operational control when needed
Related links
- EMERSON – AVENTICS CD07 series 2 station G Pneumatic Valve, 3337120252
- EMERSON – AVENTICS CD07 series 2 station G Pneumatic Valve, 3337120232
- EMERSON – AVENTICS CD07 series 2 station G Pneumatic Valve, 3337120242
- EMERSON – AVENTICS CD07 series 2 station G Pneumatic Valve, 3337120282
- EMERSON – AVENTICS CD07 series 2 station G Pneumatic Valve, 3337120222
- EMERSON – AVENTICS CD07 series 2 station G Pneumatic Valve, 3337120262
- EMERSON – AVENTICS CD07 series 1 station G Pneumatic Valve, 8985072062
- EMERSON – AVENTICS CD07 series 1 station G Pneumatic Valve, 8985072082
