EMERSON – AVENTICS CD07 series 2 station G Pneumatic Valve, 3337120252
- RS stock no.:
- 777-215
- Mfr. Part No.:
- 3337120252
- Manufacturer:
- EMERSON – AVENTICS
Image representative of range
Subtotal (1 unit)*
R 3 257,82
(exc. VAT)
R 3 746,49
(inc. VAT)
FREE delivery for orders over R 1,500.00
Stocked by manufacturer
- Ready to ship from 10 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | R 3,257.82 |
*price indicative
- RS stock no.:
- 777-215
- Mfr. Part No.:
- 3337120252
- Manufacturer:
- EMERSON – AVENTICS
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EMERSON – AVENTICS | |
| Number of Stations | 2 | |
| Product Type | Pneumatic Valve | |
| Connection Thread Standard | G | |
| Port Size | G 3/8 | |
| Series | CD07 | |
| Sub Type | Manifold Strip | |
| Port Type | Threaded | |
| Body Material | Aluminium | |
| Hazardous Area Certification | Non-Hazardous Area | |
| Port Gender | Female | |
| Model Number | 3337120252 | |
| Select all | ||
|---|---|---|
Brand EMERSON – AVENTICS | ||
Number of Stations 2 | ||
Product Type Pneumatic Valve | ||
Connection Thread Standard G | ||
Port Size G 3/8 | ||
Series CD07 | ||
Sub Type Manifold Strip | ||
Port Type Threaded | ||
Body Material Aluminium | ||
Hazardous Area Certification Non-Hazardous Area | ||
Port Gender Female | ||
Model Number 3337120252 | ||
Exempt
- COO (Country of Origin):
- HU
The EMERSON – AVENTICS directional valve is designed for efficient control in pneumatic applications, delivering reliable operation under various conditions. It excels in handling different mediums with effective sealing mechanisms tailored for robust applications.
Features Durable design for longevity in harsh environments
Operates reliably from -25 °C to 50 °C ambient temperatures
Quick response time ensures efficient system performance
Customisable options allow compatibility across various systems
Related links
- EMERSON – AVENTICS CD07 series 2 station G Pneumatic Valve, 3337120232
- EMERSON – AVENTICS CD07 series 2 station G Pneumatic Valve, 3337120242
- EMERSON – AVENTICS CD07 series 2 station G Pneumatic Valve, 3337120272
- EMERSON – AVENTICS CD07 series 2 station G Pneumatic Valve, 3337120282
- EMERSON – AVENTICS CD07 series 2 station G Pneumatic Valve, 3337120222
- EMERSON – AVENTICS CD07 series 2 station G Pneumatic Valve, 3337120262
- EMERSON – AVENTICS CD07 series 1 station G Pneumatic Valve, 8985072062
- EMERSON – AVENTICS CD07 series 1 station G Pneumatic Valve, 8985072082
