EMERSON – AVENTICS CD07 series 2 station G Pneumatic Valve, 3337120242
- RS stock no.:
- 777-214
- Mfr. Part No.:
- 3337120242
- Manufacturer:
- EMERSON – AVENTICS
Image representative of range
Subtotal (1 unit)*
R 3 091,70
(exc. VAT)
R 3 555,46
(inc. VAT)
FREE delivery for orders over R 1,500.00
Stocked by manufacturer
- Ready to ship from 20 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | R 3,091.70 |
*price indicative
- RS stock no.:
- 777-214
- Mfr. Part No.:
- 3337120242
- Manufacturer:
- EMERSON – AVENTICS
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EMERSON – AVENTICS | |
| Product Type | Pneumatic Valve | |
| Number of Stations | 2 | |
| Connection Thread Standard | G | |
| Port Size | G 3/8 | |
| Series | CD07 | |
| Port Type | Threaded | |
| Sub Type | Manifold Strip | |
| Body Material | Aluminium | |
| Hazardous Area Certification | Non-Hazardous Area | |
| Port Gender | Female | |
| Model Number | 3337120242 | |
| Select all | ||
|---|---|---|
Brand EMERSON – AVENTICS | ||
Product Type Pneumatic Valve | ||
Number of Stations 2 | ||
Connection Thread Standard G | ||
Port Size G 3/8 | ||
Series CD07 | ||
Port Type Threaded | ||
Sub Type Manifold Strip | ||
Body Material Aluminium | ||
Hazardous Area Certification Non-Hazardous Area | ||
Port Gender Female | ||
Model Number 3337120242 | ||
Exempt
- COO (Country of Origin):
- HU
The EMERSON – AVENTICS 5/2-directional valve offers reliable, electrically operated actuation for precise control of pneumatic functions in various applications. Its robust design ensures durability and consistent performance in demanding environments.
Flow rate of 1200 l/min ensures efficient operation
Activation mechanism features a single solenoid for simplified control
Equipped with manual override, enhancing usability during emergencies
Dual thread sizes allow flexible installation with internal thread options
Ambient and medium temperature range of -15 °C to 50 °C for versatile application
Related links
- EMERSON – AVENTICS CD07 series 2 station G Pneumatic Valve, 3337120252
- EMERSON – AVENTICS CD07 series 2 station G Pneumatic Valve, 3337120232
- EMERSON – AVENTICS CD07 series 2 station G Pneumatic Valve, 3337120272
- EMERSON – AVENTICS CD07 series 2 station G Pneumatic Valve, 3337120282
- EMERSON – AVENTICS CD07 series 2 station G Pneumatic Valve, 3337120222
- EMERSON – AVENTICS CD07 series 2 station G Pneumatic Valve, 3337120262
- EMERSON – AVENTICS CD07 series 1 station G Pneumatic Valve, 8985072062
- EMERSON – AVENTICS CD07 series 1 station G Pneumatic Valve, 8985072082
