EMERSON – AVENTICS 1825 series ISO 5599-1 Base Plate
- RS stock no.:
- 777-210
- Mfr. Part No.:
- 1825503243
- Manufacturer:
- EMERSON – AVENTICS
Subtotal (1 unit)*
R 1 454,26
(exc. VAT)
R 1 672,40
(inc. VAT)
FREE delivery for orders over R 1,500.00
Stocked by manufacturer
- Ready to ship from 03 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | R 1,454.26 |
*price indicative
- RS stock no.:
- 777-210
- Mfr. Part No.:
- 1825503243
- Manufacturer:
- EMERSON – AVENTICS
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EMERSON – AVENTICS | |
| Product Type | Base Plate | |
| Connection Thread Standard | ISO 5599-1 | |
| Series | 1825 | |
| Sub Type | End Plate | |
| Hazardous Area Certification | Non-Hazardous Area | |
| Standards/Approvals | ISO 5599-1 | |
| Select all | ||
|---|---|---|
Brand EMERSON – AVENTICS | ||
Product Type Base Plate | ||
Connection Thread Standard ISO 5599-1 | ||
Series 1825 | ||
Sub Type End Plate | ||
Hazardous Area Certification Non-Hazardous Area | ||
Standards/Approvals ISO 5599-1 | ||
Exempt
- COO (Country of Origin):
- DE
The EMERSON – AVENTICS flow control is a reliable flow control device designed to regulate fluid flow within various applications. Its robust construction ensures performance and longevity in demanding environments, making it a Crucial component for efficient system operation.
Features a pressure rating of up to 265 psi for robust performance
Temperature range allows operation from -20 °F to 230 °F based on O-ring selection
Versatile design accommodates inch tube fittings for easy integration
Constructed with Durable materials to ensure long-lasting reliability
Related links
- EMERSON – AVENTICS 1825 series 1 station G Pneumatic Valve for use with HV Series Valves, 1825503202
- EMERSON – AVENTICS 8985 series 1 station ISO 5599-1 Pneumatic Valve, 8985049012
- Festo VABF series ISO 5599-1 Manifold for use with Valve Terminal VTSA, 546817
- Festo VABF series ISO 5599-1 Manifold for use with Valve Terminal VTSA, 546823
- Festo VABF series ISO 5599-1 Manifold for use with Valve Terminal VTSA, 546822
- Festo VABF series ISO 5599-1 Manifold for use with Compressed Air in Accordance With ISO8573-1:2010 (7:4:4), 546824
- Festo VABS series ISO 5599-2 Sub-Base, 546101
- EMERSON – AVENTICS ISO 15407-1 series 1 station Manifold Base for use with CD01
