EMERSON – AVENTICS 1825 series 1 station G Pneumatic Valve for use with HV Series Valves, 1825503202
- RS stock no.:
- 777-209
- Mfr. Part No.:
- 1825503202
- Manufacturer:
- EMERSON – AVENTICS
Subtotal (1 unit)*
R 1 075,10
(exc. VAT)
R 1 236,36
(inc. VAT)
FREE delivery for orders over R 1,500.00
Stocked by manufacturer
- Ready to ship from 10 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | R 1,075.10 |
*price indicative
- RS stock no.:
- 777-209
- Mfr. Part No.:
- 1825503202
- Manufacturer:
- EMERSON – AVENTICS
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EMERSON – AVENTICS | |
| Product Type | Pneumatic Valve | |
| Number of Stations | 1 | |
| Port Size | G 3/8 | |
| Connection Thread Standard | G | |
| Series | 1825 | |
| Sub Type | Single Station Sub Base | |
| Port Type | Threaded | |
| Body Material | Aluminium | |
| Hazardous Area Certification | Non-Hazardous Area | |
| Port Gender | Female | |
| Standards/Approvals | ISO 5599-1 | |
| For Use With | HV Series Valves | |
| Model Number | 1825503202 | |
| Select all | ||
|---|---|---|
Brand EMERSON – AVENTICS | ||
Product Type Pneumatic Valve | ||
Number of Stations 1 | ||
Port Size G 3/8 | ||
Connection Thread Standard G | ||
Series 1825 | ||
Sub Type Single Station Sub Base | ||
Port Type Threaded | ||
Body Material Aluminium | ||
Hazardous Area Certification Non-Hazardous Area | ||
Port Gender Female | ||
Standards/Approvals ISO 5599-1 | ||
For Use With HV Series Valves | ||
Model Number 1825503202 | ||
Exempt
- COO (Country of Origin):
- DE
The EMERSON – AVENTICS flow control fitting is designed for precision regulation of fluid flow within pneumatic systems, ensuring efficient operation and system performance while maintaining a reliable connection.
Pressure rating up to 265 psi for robust application stability
Temperature range accommodates -20 °F to 176 °F for various operational environments
Rapid assembly reduces installation time significantly
Sealing features provide a reliable, leak-free connection
Related links
- EMERSON – AVENTICS 1825 series ISO 5599-1 Base Plate
- EMERSON – AVENTICS CD07 series 1 station G Pneumatic Valve, 8985072042
- EMERSON – AVENTICS CD07 series 1 station G Pneumatic Valve, 8985072082
- EMERSON – AVENTICS CD07 series 1 station G Pneumatic Valve, 8985072062
- EMERSON – AVENTICS 8985 series 1 station G Pneumatic Valve, 8985041404
- EMERSON – AVENTICS 8985 series 1 station G Pneumatic Valve, 8985044044
- Norgren V7 series 1 station G Manifold End Base
- EMERSON – ASCO 542 series 1 station G Pneumatic Valve, 35500560
