EMERSON – ASCO 542 series 1 station G Pneumatic Valve, 35500562
- RS stock no.:
- 777-114
- Mfr. Part No.:
- 35500562
- Manufacturer:
- EMERSON – ASCO
Image representative of range
Subtotal (1 unit)*
R 919,09
(exc. VAT)
R 1 056,95
(inc. VAT)
FREE delivery for orders over R 1,500.00
Stocked by manufacturer
- Ready to ship from 07 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | R 919.09 |
*price indicative
- RS stock no.:
- 777-114
- Mfr. Part No.:
- 35500562
- Manufacturer:
- EMERSON – ASCO
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EMERSON – ASCO | |
| Product Type | Pneumatic Valve | |
| Number of Stations | 1 | |
| Port Size | G 1/2 | |
| Connection Thread Standard | G | |
| Series | 542 | |
| Port Type | Threaded | |
| Sub Type | Fixed Subbase | |
| Body Material | Aluminium | |
| Hazardous Area Certification | Non-Hazardous Area | |
| Port Gender | Female | |
| Standards/Approvals | ISO 5599/1 | |
| Model Number | 35500562 | |
| Select all | ||
|---|---|---|
Brand EMERSON – ASCO | ||
Product Type Pneumatic Valve | ||
Number of Stations 1 | ||
Port Size G 1/2 | ||
Connection Thread Standard G | ||
Series 542 | ||
Port Type Threaded | ||
Sub Type Fixed Subbase | ||
Body Material Aluminium | ||
Hazardous Area Certification Non-Hazardous Area | ||
Port Gender Female | ||
Standards/Approvals ISO 5599/1 | ||
Model Number 35500562 | ||
Exempt
- COO (Country of Origin):
- CN
The EMERSON – ASCO flow control unit is a precision device designed to regulate airflow within pneumatic systems, ensuring optimal performance and efficiency in various applications. Its reliable construction delivers durability and reliability under demanding conditions.
Pressure rating of up to 265 psi for robust performance
Temperature range of -20 °F to 230 °F accommodates diverse environments
Quick assembly with fewer turns to tighten for efficient installation
Versatile compatibility with multiple thread types for flexible use
Related links
- EMERSON – ASCO 542 series 1 station G Pneumatic Valve, 35500085
- EMERSON – ASCO 542 series 1 station G Pneumatic Valve, 35500169
- EMERSON – ASCO 542 series 1 station G Pneumatic Valve, 35500102
- EMERSON – ASCO 542 series 1 station G Pneumatic Valve, 35500560
- EMERSON – ASCO 542 series 1 station G Pneumatic Valve, 35500101
- EMERSON – ASCO 542 series 1 station G Pneumatic Valve, 35500170
- EMERSON – ASCO 541 series 1 station G Pneumatic Valve, 35500166
- EMERSON – ASCO 543 series 1 station G Pneumatic Valve, 35500171
