EMERSON – ASCO 542 series 1 station G Pneumatic Valve, 35500560
- RS stock no.:
- 777-113
- Mfr. Part No.:
- 35500560
- Manufacturer:
- EMERSON – ASCO
Image representative of range
Subtotal (1 unit)*
R 927,05
(exc. VAT)
R 1 066,11
(inc. VAT)
FREE delivery for orders over R 1,500.00
Stocked by manufacturer
- Ready to ship from 14 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | R 927.05 |
*price indicative
- RS stock no.:
- 777-113
- Mfr. Part No.:
- 35500560
- Manufacturer:
- EMERSON – ASCO
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EMERSON – ASCO | |
| Product Type | Pneumatic Valve | |
| Number of Stations | 1 | |
| Port Size | G 3/8 | |
| Connection Thread Standard | G | |
| Series | 542 | |
| Sub Type | Fixed Subbase | |
| Port Type | Threaded | |
| Body Material | Aluminium | |
| Hazardous Area Certification | Non-Hazardous Area | |
| Port Gender | Female | |
| Standards/Approvals | ISO 5599/1 | |
| Model Number | 35500560 | |
| Select all | ||
|---|---|---|
Brand EMERSON – ASCO | ||
Product Type Pneumatic Valve | ||
Number of Stations 1 | ||
Port Size G 3/8 | ||
Connection Thread Standard G | ||
Series 542 | ||
Sub Type Fixed Subbase | ||
Port Type Threaded | ||
Body Material Aluminium | ||
Hazardous Area Certification Non-Hazardous Area | ||
Port Gender Female | ||
Standards/Approvals ISO 5599/1 | ||
Model Number 35500560 | ||
Exempt
- COO (Country of Origin):
- FR
The EMERSON – ASCO World Thread Flow Control is a versatile accessory designed for Inch Tube fittings, ensuring smooth flow regulation in pneumatic systems. Its robust construction guarantees reliability across various industrial applications.
Pressure rating up to 265 psi ensures durability under demanding conditions
Temperature range accommodates environments from -20 °F to 176 °F for Buna-N O-rings
Compatible with nylon, polyurethane, and polyethylene conductors for diverse use
Reusable design facilitates ease of assembly without compromising performance
Related links
- EMERSON – ASCO 542 series 1 station G Pneumatic Valve, 35500562
- EMERSON – ASCO 542 series 1 station G Pneumatic Valve, 35500085
- EMERSON – ASCO 542 series 1 station G Pneumatic Valve, 35500169
- EMERSON – ASCO 542 series 1 station G Pneumatic Valve, 35500102
- EMERSON – ASCO 542 series 1 station G Pneumatic Valve, 35500101
- EMERSON – ASCO 542 series 1 station G Pneumatic Valve, 35500170
- EMERSON – ASCO 541 series 1 station G Pneumatic Valve, 35500166
- EMERSON – ASCO 543 series 1 station G Pneumatic Valve, 35500171
