SMC Manifold 1/4

  • RS stock no. 843-5502
  • Mfr. Part No. SV2000-50-2A-N7
  • Manufacturer SMC
Technical data sheets
Legislation and Compliance
Non Compliant
COO (Country of Origin): JP
Product Details

SV Series Manifolds

The SV Series had been designed to make instillation and changes simpler by utilising a multi-connector rather than the conventional lead wires for internal manifold wiring. Cassette base type manifolds offer great flexibility and modified sections can be added using a simple release mechanism. For ultimate flexibility conventional tie-rod base manifolds are also available. The use of 34 pin connectors allows up to 16 stations with double solenoids.

Operating pressure range: -100kPa to 0.7MPa
Response time (at 0.5MPa): 18ms or less
Ambient and fluid temperature: -10 to +50 °C
Enclosure: IP67 (based on IEC529)

SMC SV Series

Specification
Attribute Value
Manufacturer Series SV
Type Manifold Block Assembly
Thread Size 1/4
Discontinued product