- RS stock no.:
- 824-5567
- Mfr. Part No.:
- 1679002
- Manufacturer:
- ABL Sursum
Discontinued product
- RS stock no.:
- 824-5567
- Mfr. Part No.:
- 1679002
- Manufacturer:
- ABL Sursum
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
ABL Sursum Inline Connector
The ABL Sursum inline connector is a black, female, 2-pole with twin earthing systems (type E) cable mount device with an electrical voltage rating of 250VAC and a current rating of 16A. This type of mains inline connector is made from polyvinyl chloride (PVC) plastic plug for safety design and is suitable for industrial use.
Features and Benefits
Screw termination
Connection of cables up to 3mm x 1.5mm²
Anti-kink sleeve cable entry
Straight plug angle
Works with French/Belgian sockets
Connection of cables up to 3mm x 1.5mm²
Anti-kink sleeve cable entry
Straight plug angle
Works with French/Belgian sockets
Certifications
IP20 rated
Specification
Attribute | Value |
---|---|
Plug/Socket | Socket |
Country | France |
Current Rating | 16A |
Mounting Type | Cable Mount |
Mains Socket Type | Type E - French |
Number of USB Sockets | 0 |
Pole Format | 2P+E |
Colour | Black |
Gender | Female |
Body Material | PVC |
Termination Method | Screw |