Seeit LUX510-8D56SMD LED Magnifying Lamp with Magnifying Lamp, 8dpt, 127 mm Lens Dia.
- RS stock no.:
- 870-237
- Mfr. Part No.:
- LUX510-8D56SMD
- Manufacturer:
- Seeit
Subtotal (1 unit)*
R 2 330,03
(exc. VAT)
R 2 679,53
(inc. VAT)
FREE delivery for orders over R 1,500.00
Temporarily out of stock
- 4 unit(s) shipping from 02 November 2026
- Plus 22 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | R 2,330.03 |
*price indicative
- RS stock no.:
- 870-237
- Mfr. Part No.:
- LUX510-8D56SMD
- Manufacturer:
- Seeit
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Seeit | |
| Dioptre | 8dpt | |
| Product Type | Magnifying Lamp | |
| Magnifier Type | Magnifying Lamp | |
| Lamp Type | LED | |
| Lamp Wattage | 24W | |
| Operating Voltage | 230V ac | |
| Weight | 2.55kg | |
| Lens Diameter | 127mm | |
| Lens Length | 127mm | |
| Lens Width | 127mm | |
| Standards/Approvals | CE | |
| Model Number | LUX510-8D56SMD | |
| Select all | ||
|---|---|---|
Brand Seeit | ||
Dioptre 8dpt | ||
Product Type Magnifying Lamp | ||
Magnifier Type Magnifying Lamp | ||
Lamp Type LED | ||
Lamp Wattage 24W | ||
Operating Voltage 230V ac | ||
Weight 2.55kg | ||
Lens Diameter 127mm | ||
Lens Length 127mm | ||
Lens Width 127mm | ||
Standards/Approvals CE | ||
Model Number LUX510-8D56SMD | ||
- COO (Country of Origin):
- CN
The Seeit Magnifying Desk Lamp is an adjustable workshop tool featuring a 127 mm polished glass lens. This versatile lamp simplifies intricate precision tasks during model making sewing and electronics repairs
Optical eight diopter magnification lens provides exceptionally clear close up viewing
Articulated eighty centimetre ARM adjusts smoothly to any required working position
Integrated fifty six SMD LEDs provide bright shadow free desk illumination
Related links
- Luxo LFM LED G2 LED Magnifying Lamp with Table Lamp 127 mm Lens
- EUROSTAT LED Magnifying Lamp with Table Clamp Mount 5 mm Lens
- RS PRO LED Magnifying Lamp with Table Clamp Mount 127 mm Lens Dia., 145 X 105 mm Lens
- Waldmann MLD 750 LED Magnifying Lamp 160 mm Lens
- RS PRO LED Magnifying Lamp with Table Lamp 125 mm Lens Dia., 125 mm Lens
- Luxo CIL027984 LED Magnifying Lamp with Table Lamp 165 mm Lens
- RS PRO LED Magnifying Lamp with Table Lamp 100 mm Lens
- RS PRO LA8085USB LED Magnifying Lamp with Table Lamp 100 mm Lens
