- RS stock no.:
- 864-8925
- Mfr. Part No.:
- FIN1049MTCX
- Manufacturer:
- ON Semiconductor
Discontinued product
- RS stock no.:
- 864-8925
- Mfr. Part No.:
- FIN1049MTCX
- Manufacturer:
- ON Semiconductor
Technical data sheets
Legislation and Compliance
Product Details
LVDS Line Receivers, Fairchild Semiconductor
LVDS Communication
Low Voltage Differential Signaling, or LVDS, is an electrical signaling system that can run at very high speeds over cheap, twisted-pair copper cables.
Applications: Firewire, SATA, SCSI
Specification
Attribute | Value |
---|---|
Number of Drivers | 2 |
Input Type | LVDS |
Output Type | LVTTL |
Transmission Data Rate | 400Mbps |
Number of Elements per Chip | 2 |
Mounting Type | Surface Mount |
Package Type | TSSOP |
Pin Count | 16 |
Differential Input Low Threshold Voltage | -100V |
Dimensions | 5 x 4.4 x 0.9mm |
Height | 0.9mm |
Length | 5mm |
Maximum Operating Supply Voltage | 3.6 V |
Width | 4.4mm |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -40 °C |
Minimum Operating Supply Voltage | 3 V |
- RS stock no.:
- 864-8925
- Mfr. Part No.:
- FIN1049MTCX
- Manufacturer:
- ON Semiconductor