onsemi NB100LVEP91DWG, Logic Level Translator Translator CML, HSTL, LVCMOS, LVDS, LVPECL, LVTTL, 20-Pin SOIC
- RS stock no.:
- 145-5216
- Mfr. Part No.:
- NB100LVEP91DWG
- Manufacturer:
- ON Semiconductor
Discontinued product
- RS stock no.:
- 145-5216
- Mfr. Part No.:
- NB100LVEP91DWG
- Manufacturer:
- ON Semiconductor
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- PH
Product Details
ECL Logic Level Translators, ON Semiconductor
Differential (ECL) logic level translators that interface with ECL, PECL, CML, LVDS, HSTL, HCSL, TTL, and CMOS devices.
ECL (Emitter Coupled Logic) Logic
Specification
Attribute | Value |
---|---|
Logic Family | ECL |
Mounting Type | Surface Mount |
Package Type | SOIC |
Output Type | ECL |
Pin Count | 20 |
Logic Function | Translator |
Dimensions | 12.95 x 7.6 x 2.4mm |
Maximum Low Level Output Current | 50mA |
Maximum High Level Output Current | -50mA |
Translation | CML, HSTL, LVCMOS, LVDS, LVPECL, LVTTL |
Maximum Propagation Delay Time @ Maximum CL | 750ps |
Maximum Operating Supply Voltage | 3.8 V |
Maximum Operating Temperature | +85 °C |
Minimum Operating Supply Voltage | 2.375 V |
Minimum Operating Temperature | -40 °C |
- RS stock no.:
- 145-5216
- Mfr. Part No.:
- NB100LVEP91DWG
- Manufacturer:
- ON Semiconductor