Analog Devices LTC1485IS8#PBF Line Transceiver, 8-Pin SOIC
- RS stock no.:
- 786-9834P
- Mfr. Part No.:
- LTC1485IS8#PBF
- Manufacturer:
- Analog Devices
Image representative of range
View all Line Interface ICs
44 Available from UK/Europe in 4–6 working days for collection or delivery to major cities (Heavy, hazardous or lithium product excluded. Delivery T&C's apply)
Price (Excl VAT) Each (Supplied in a Tube)
R 125.805
(exc. VAT)
R 144.676
(inc. VAT)
units | Per unit |
20 - 48 | R 125.805 |
50 - 98 | R 122.03 |
100 - 198 | R 117.15 |
200 + | R 112.465 |
Packaging Options:
- RS stock no.:
- 786-9834P
- Mfr. Part No.:
- LTC1485IS8#PBF
- Manufacturer:
- Analog Devices
Legislation and Compliance
Product Details
RS-485 Line Drivers and Receivers, Linear Technology
Specification
Attribute | Value |
IC Type | Line Transceiver |
Input Type | Differential |
Mounting Type | Surface Mount |
Number of Transmitters | 1 |
Package Type | SOIC |
Pin Count | 8 |
Dimensions | 5 x 3.98 x 1.5mm |
44 Available from UK/Europe in 4–6 working days for collection or delivery to major cities (Heavy, hazardous or lithium product excluded. Delivery T&C's apply)
Price (Excl VAT) Each (Supplied in a Tube)
R 125.805
(exc. VAT)
R 144.676
(inc. VAT)
units | Per unit |
20 - 48 | R 125.805 |
50 - 98 | R 122.03 |
100 - 198 | R 117.15 |
200 + | R 112.465 |
Packaging Options: