Analog Devices ADM3070EARZ Line Transceiver, 14-Pin SOIC
- RS stock no.:
- 709-7938P
- Mfr. Part No.:
- ADM3070EARZ
- Manufacturer:
- Analog Devices
View all Line Interface ICs
1 Available from UK/Europe in 4–6 working days for collection or delivery to major cities (Heavy, hazardous or lithium product excluded. Delivery T&C's apply)
Price (Excl VAT) Each (Supplied in a Tube)
R 84.27
(exc. VAT)
R 96.91
(inc. VAT)
units | Per unit |
10 - 99 | R 84.27 |
100 - 249 | R 81.74 |
250 - 499 | R 78.47 |
500 + | R 75.33 |
Packaging Options:
- RS stock no.:
- 709-7938P
- Mfr. Part No.:
- ADM3070EARZ
- Manufacturer:
- Analog Devices
Legislation and Compliance
Product Details
RS-485 Line Drivers and Receivers, Analog Devices
RS-485 Line Drivers and Receivers
Specification
Attribute | Value |
IC Type | Line Transceiver |
Input Type | Differential |
Mounting Type | Surface Mount |
Number of Transmitters | 1 |
Package Type | SOIC |
Pin Count | 14 |
Dimensions | 8.75 x 4 x 1.5mm |
1 Available from UK/Europe in 4–6 working days for collection or delivery to major cities (Heavy, hazardous or lithium product excluded. Delivery T&C's apply)
Price (Excl VAT) Each (Supplied in a Tube)
R 84.27
(exc. VAT)
R 96.91
(inc. VAT)
units | Per unit |
10 - 99 | R 84.27 |
100 - 249 | R 81.74 |
250 - 499 | R 78.47 |
500 + | R 75.33 |
Packaging Options: