Analog Devices AD8131ARMZ Differential Line Driver, 8-Pin MSOP
- RS stock no.:
- 412-898
- Mfr. Part No.:
- AD8131ARMZ
- Manufacturer:
- Analog Devices
View all Line Interface ICs
356 Available from UK/Europe in 4–6 working days for collection or delivery to major cities (Heavy, hazardous or lithium product excluded. Delivery T&C's apply)
Price (Excl VAT) Each
R 151.10
(exc. VAT)
R 173.76
(inc. VAT)
units | Per unit |
1 - 9 | R 151.10 |
10 - 49 | R 147.32 |
50 - 99 | R 142.90 |
100 - 249 | R 137.18 |
250 + | R 131.69 |
Packaging Options:
- RS stock no.:
- 412-898
- Mfr. Part No.:
- AD8131ARMZ
- Manufacturer:
- Analog Devices
Legislation and Compliance
Product Details
Differential Amplifiers, Analog Devices
Specification
Attribute | Value |
IC Type | Differential Line Driver |
Number of Channels per Chip | 1 |
Mounting Type | Surface Mount |
Package Type | MSOP |
Pin Count | 8 |
Dimensions | 3 x 3 x 0.85mm |
356 Available from UK/Europe in 4–6 working days for collection or delivery to major cities (Heavy, hazardous or lithium product excluded. Delivery T&C's apply)
Price (Excl VAT) Each
R 151.10
(exc. VAT)
R 173.76
(inc. VAT)
units | Per unit |
1 - 9 | R 151.10 |
10 - 49 | R 147.32 |
50 - 99 | R 142.90 |
100 - 249 | R 137.18 |
250 + | R 131.69 |
Packaging Options: