- RS stock no.:
- 190-3201
- Mfr. Part No.:
- 104266-0110
- Manufacturer:
- Molex
Discontinued product
- RS stock no.:
- 190-3201
- Mfr. Part No.:
- 104266-0110
- Manufacturer:
- Molex
Legislation and Compliance
Product Details
Molex Lite-Trap SMT Wire to Board Connectors
Lite-Trap SMT wire to board connectors with a low profile PCB space saving design with Mini Lite-Trap versions just 2.65 mm in height. The stripped wire is inserted into the connector which pushes open a gate-style terminal using a low insertion force. The gate terminal traps the wire providing a secure electrical contact and a high wire retention force. A manual push button lever allows easy wire extraction, no extra tooling is needed making these connectors ideal for use in field assembly. The housings accept a long wire insulation range which provides a stable wire placement and extra electrical contact assurance. A wire stopper built into the housing ensures that the wire is fully inserted to the correct depth. There are 3 versions of these Lite-Trap connectors available:
Series 104238 - Mini Lite-Trap connectors. These accept a wire size of 26 AWG to 22 AWG with a 3 A current
Series 104188 - Standard Lite-Trap connectors. These accept a wire size of 24 AWG to 18 AWG (solid) and 24 AWG to 20 AWG (stranded) with 9 A current
Series 104266 - Bottom Entry Lite-Trap connectors. These accept a wire size of 24 AWG to 18 AWG (solid) and 24 AWG to 20 AWG (stranded) with 9 A current. These bottom entry versions have reduced shadowing when used in LED applications.
Series 104188 - Standard Lite-Trap connectors. These accept a wire size of 24 AWG to 18 AWG (solid) and 24 AWG to 20 AWG (stranded) with 9 A current
Series 104266 - Bottom Entry Lite-Trap connectors. These accept a wire size of 24 AWG to 18 AWG (solid) and 24 AWG to 20 AWG (stranded) with 9 A current. These bottom entry versions have reduced shadowing when used in LED applications.
Features and Benefits
Low profile design
Dual contact gate style terminal
Low insertion and high wire retention force
Push button latch for easy wire extraction
Long wire insulation design with wire stopper for accurate and secure wire placement
Bottom entry version for reduced shadowing in LED applications
Dual contact gate style terminal
Low insertion and high wire retention force
Push button latch for easy wire extraction
Long wire insulation design with wire stopper for accurate and secure wire placement
Bottom entry version for reduced shadowing in LED applications
Product Application Information
These Lite-Trap SMT wire to board connectors are ideal for use in thin LED lighting module applications including LED downlighting and LED strip lighting. Other applications include consumer electronics and factory automation equipment and any application that requires an easy to uses wire insertion or extraction method
Molex Lite-Trap and Mini-Lite Trap Connector System