- RS stock no.:
- 246-2914
- Mfr. Part No.:
- 2CLA620400N1656
- Manufacturer:
- ABB
Discontinued product
- RS stock no.:
- 246-2914
- Mfr. Part No.:
- 2CLA620400N1656
- Manufacturer:
- ABB
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- ES
Product Details
The ABB AMD443044-AG push-button has 1-gang and 1-way. It is a premium rocker size push button. The rated voltage is 250 Vac and rated current is 10A.
Flush mounted push-button, with IP20 degree of protection
Operating temperature range is from -5°C to 35°C
Operating temperature range is from -5°C to 35°C
Specification
Attribute | Value |
---|---|
Number of Ways | 1 |
IP Rating | IP20 |
Number of Poles | 1 |
Current Rating | 10A |
Colour | Gold |
Series | AMD |
Range | Millenium |
Voltage Rating | 250V |
Height | 91mm |
Minimum Box Depth | 122mm |
Faceplate Depth | 122mm |