- RS stock no.:
- 246-2889
- Mfr. Part No.:
- 2CLA617100N1756
- Manufacturer:
- ABB
Discontinued product
- RS stock no.:
- 246-2889
- Mfr. Part No.:
- 2CLA617100N1756
- Manufacturer:
- ABB
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- ES
Product Details
The ABB AMD58120-MG Rocker switch frame has 1 gang. This frame includes metal mounting plate. This frame measures 86 x 86 mm and offers IP20 degree of protection.
Operating temperature range is from -5°C to 35°C
Storage temperature range is from -5°C to 50°C
Storage temperature range is from -5°C to 50°C
Specification
Attribute | Value |
---|---|
Colour | Gold |
Height | 86mm |
Series | Millenium |